
This Phoenix Contact BCH series FFC/FPC connector features a maximum current rating of 15A and a maximum voltage rating of 300V. It has 21 positions per level and is available in a through hole mount configuration. The connector is packaged in bulk and has a flammability rating of UL94 V-0. It is suitable for use in applications where a green color is required.
Sign in to ask questions about the Phoenix Contact 5445627 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445627 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445627 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.