This 24-position shrouded header is designed for board-to-board connections. It features a single level with 24 positions per level and can handle currents up to 15A. The header is rated for voltages up to 300V and has a flammability rating of UL94 V-0. It is available in bulk packaging and is terminated with solder. The header is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Phoenix Contact 5445656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445656 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.