
This 2-position, 2-level vertical through hole header features a 5mm pitch and is rated for 12A and 320V. It is constructed with tin contact plating and is available in a package quantity of 100. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Phoenix Contact 5445669 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445669 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445669 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.