
This 3-position shrouded header is designed for through-hole mounting and features a 0.197inch pitch. It has a maximum current rating of 15A and can withstand a maximum voltage of 300V. The header is made of tin-plated material and meets the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 5445672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445672 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
