The BCH Series 300V 15A Through Hole Shrouded Header features a vertical orientation with 5 positions per level and a total of 5 positions. It is available in bulk packaging with a flammability rating of UL94 V-0. The header is designed for through hole mounting with solder termination and is suitable for applications requiring a high current rating.
Sign in to ask questions about the Phoenix Contact 5445698 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445698 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445698 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.