This 7-position FFC connector from Phoenix Contact features a vertical orientation and is rated for 300V and 15A. It is available in a bulk packaging quantity of 100 pieces. The connector is designed for through-hole mount and has a pitch of 0.197inch. It belongs to the BCH series and has a solder termination.
Phoenix Contact 5445711 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.