The Phoenix Contact 5445782 is a 14-position FFC/FPC connector with a maximum voltage rating of 300V and a maximum current rating of 15A. It features a vertical orientation and is designed for through-hole mounting. The connector is available in a bulk packaging quantity of 100 units per package. It is part of the BCH series and has a pitch of 0.197 inch.
Sign in to ask questions about the Phoenix Contact 5445782 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445782 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445782 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.