This 7-position FFC/FPC connector is designed for through-hole mounting and features a green color. It can handle a maximum current of 15A and a maximum voltage of 300V. The connector is available in a package quantity of 100 and is packaged in bulk. It has a pitch of 0.197inch and is part of the BCH series.
Phoenix Contact 5445944 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.