This 10-position shrouded header is designed for board-to-board connections and features a through hole mount. It has a maximum current rating of 15A and can withstand a maximum voltage of 300V. The header is made from a UL94 V-0 rated material, indicating its compliance with flammability standards. It is available in bulk packaging and is part of the BCH series.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |