Header, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 19, Pitch 5.08 mm, Color pastel green, Contact surface Tin, Mounting Solder
Phoenix Contact 5446710 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.