Header, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 10, Pitch 5.08 mm, Color pastel green, Contact surface Tin, Mounting Solder
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5447243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5447243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.