
This 12-position vertical through-hole header is designed for board-to-board connections and features a 0.2inch pitch. It has a maximum current rating of 15A and can withstand a maximum voltage of 300V. The header is available in a bulk packaging quantity of 100 units and is terminated with solder. It is part of the BCH series from Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 5447421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5447421 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5447421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.