This 13-position vertical through-hole header from Phoenix Contact is rated for 15A and 300V. It features a green color and solder termination. The header is packaged in bulk quantities of 100. It has a 0.2inch pitch and is part of the BCH series.
Sign in to ask questions about the Phoenix Contact 5447434 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5447434 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5447434 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.