
The Phoenix Contact 5447560 is a 10-position terminal block with a maximum voltage rating of 300V and a current rating of 8A. It features screw termination and is designed for free hanging applications. The terminal block has a flammability rating of UL94 V-0 and is available in a package quantity of 100. It is suitable for use in general applications.
Sign in to ask questions about the Phoenix Contact 5447560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5447560 technical specifications.
| Color | Green |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5447560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.