The BCP 14-Position Terminal Block is a cable mount terminal block with 14 positions per level, rated for 300V and 8A. It features a free hanging design and screw termination. The terminal block is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 5447609 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5447609 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5447609 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.