The Phoenix Contact 5447735 is an 8-position terminal block with a maximum current rating of 8A and a maximum voltage rating of 300V. It features a free hanging design and is part of the BCP series. The terminal block is available in a bulk packaging quantity of 100 units. It is compliant with RoHS regulations and has a wire gauge range of 14AWG to 30AWG. The terminal block has a pitch of 0.138inch and a color of green.
Sign in to ask questions about the Phoenix Contact 5447735 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5447735 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5447735 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.