The 5448019 is a 17-position terminal block from Phoenix Contact with a maximum voltage rating of 300V and a maximum current rating of 8A. It features a free hanging design and screw termination. The terminal block is available in a bulk packaging quantity of 100 units. It is compliant with RoHS regulations and has a pitch of 0.15inch.
Sign in to ask questions about the Phoenix Contact 5448019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5448019 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5448019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.