
This 18-position terminal block from Phoenix Contact features a 1-level design and is rated for 300V. It has a free-hanging mount and is available in quantities of 100 in bulk packaging. The block is RoHS compliant and has a screw termination. It can accommodate wire gauges ranging from 14AWG to 30AWG.
Phoenix Contact 5448022 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.