This 300V screw terminal block features a 3-position design with a current rating of 8A. It is available in a green color and has a wire gauge range of 14-30AWG. The terminal block is packaged in bulk and has a free hanging mount type. It is part of the BCP series and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 5448064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5448064 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5448064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.