The BCP Series terminal block is a 4-position, 4-level, free-hanging terminal block with a maximum current rating of 8A and a maximum voltage rating of 300V. It is available in a bulk packaging quantity of 100 units. The terminal block is RoHS compliant and features a screw termination. It is designed for use in applications where a high level of electrical connectivity is required, and can be used with wire gauges ranging from 14AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 5448077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5448077 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5448077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.