This terminal block features 23 positions, a maximum current rating of 15A, and a maximum voltage rating of 300V. It is designed for free hanging applications and has screw termination. The block is available in a bulk packaging quantity of 100 units. It is compliant with RoHS regulations and has a wire gauge range of 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 5448420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5448420 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5448420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.