This 10-position terminal block from Phoenix Contact features a single level with 10 positions per level, supporting up to 300V and 15A of current. It is designed for free-hanging mounting and comes in bulk packaging. The terminal block is compliant with RoHS regulations and is part of the BCP series. It can accommodate wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 5448527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5448527 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5448527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.