This terminal block features 13 positions, a maximum current rating of 8A, and a maximum voltage rating of 300V. It has a UL94 V-0 flammability rating and is suitable for free hanging applications. The block is packaged in bulk and has a screw termination.
Phoenix Contact 5449636 technical specifications.
| Color | Green |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.