
This general purpose terminal block features 4 positions with a current rating of 12A and a voltage rating of 300V. It has a screw termination and is available in a bulk packaging quantity of 50. The terminal block is constructed with tin-plated contacts and has a flammability rating of UL94 V-0. It is designed for free hanging mounting and has a pitch of 0.197inch.
Sign in to ask questions about the Phoenix Contact 5450146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5450146 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5450146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.