This terminal block features six positions per level, with a maximum current rating of 12A and a maximum voltage rating of 300V. It is designed for free hanging applications and meets the UL94 V-0 flammability standard. The block is available in bulk packaging and is part of the BCVP series. The terminals are terminated with screws, and the wire gauge range is from 12AWG to 30AWG.
Phoenix Contact 5450395 technical specifications.
| Color | Green |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.