This 11-position terminal block from Phoenix Contact features a free-hanging design and screw termination. It can handle currents up to 12A and voltages up to 300V. The block is constructed from a UL94 V-0 rated material and is available in bulk packaging.
Phoenix Contact 5450861 technical specifications.
| Color | Green |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.