This terminal block features 18 positions, with a current rating of 12A and a voltage rating of 300V. It has a pitch of 0.197inch and is terminated with screws. The block is available in a bulk packaging quantity of 50 units. It is designed for use in general applications and is part of the BCVP series.
Phoenix Contact 5450939 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.