This terminal block features 17 positions, with a maximum current rating of 12A and a maximum voltage rating of 300V. It has a 0.2inch pitch and is designed for free hanging mounting. The terminal block is available in a bulk packaging quantity of 50 units.
Phoenix Contact 5451116 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.