This 9-position terminal block from Phoenix Contact features a single level with 9 positions per level, accommodating wire gauges from 12 to 30 AWG. It has a maximum voltage rating of 300V and is available in a 50-pack bulk packaging. The terminal block is designed for free-hanging mounting and has a screw termination. It is part of the BCVP series and is colored green.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5451682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5451682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.