This terminal block features 14 positions per level, with a maximum current rating of 12A and a maximum voltage rating of 300V. It has a pitch of 0.2inch and is terminated with screws. The block is available in a bulk packaging quantity of 50 units. It is designed for free hanging applications and is part of the BCVP series.
Sign in to ask questions about the Phoenix Contact 5451734 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5451734 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5451734 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.