This terminal block features 16 positions per level, with a total of 16 levels, and can handle a maximum current of 12A. It is designed for use with a 0.2inch pitch and is terminated with screws. The block is available in a bulk packaging quantity of 50 units. It is part of the BCVP series and has a green color. The terminal block is suitable for use with wire gauges ranging from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 5451750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5451750 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5451750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.