This shrouded header is a HDR connector with two positions, a 5mm pitch, and a through hole mount. It has a maximum current rating of 12 and a maximum voltage rating of 320V. The connector is designed for use in applications where a right-angle body orientation is required, and it is suitable for termination via soldering. The header has a height of 8.57mm and is available for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 5452046 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 8.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.