This shrouded header features 4 HDR contacts with a 5mm terminal pitch, suitable for through hole mounting. It has a maximum current rating of 12 and a maximum voltage rating of 320V. The header is designed for right-angle body orientation and has a height of 8.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5452048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5452048 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 8.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5452048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.