
The COMBICON BC terminal block is a single-level, two-position terminal block with a maximum current rating of 15A and a maximum voltage rating of 300V. It is designed for through-hole mounting and is available in bulk packaging. The terminal block has a pitch of 0.2inch and can accommodate wire gauges from 12AWG to 30AWG. It is suitable for use in a variety of applications and is manufactured by Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 5452263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5452263 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5452263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
