Conn Modular Terminal Blocks F 2 POS Screw ST 57A
Phoenix Contact 552024 technical specifications.
| Color | Grey |
| Current Rating | 41A |
| Depth | 8.2mm |
| Gender | Female |
| Length | 35mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | MBK 6 |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.
