DIN Rail Terminal Blocks FLKM-H 20F
Phoenix Contact 5542149 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.