Connector Accessories Marker Card Polyester White
Sign in to ask questions about the Phoenix Contact 5600015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5600015 technical specifications.
| Color | White |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | CLIPLINE SK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.