AC Power Plug and Receptacle, featuring a 4-pole, 6-contact configuration with a 15A current rating at 120V AC. This female socket-type connector offers screw termination and supports wire gauges from 24AWG to 10AWG. Designed for DIN rail mounting, it boasts UL approval and an IP20 rating, with a UL94 V-0 flammability rating. Available in white and beige, this lead-free component is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 5600462 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5600462 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Color | White, Beige |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 6 |
| Number of Poles | 4 |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | POWER |
| Ratings | IP20 |
| Series | EM-DUO |
| Termination | Screw |
| Voltage | 120V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 10oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600462 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
