
Phoenix Contact 5600573 technical specifications.
| Package/Case | Module |
| Gender | Female |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Voltage Rating | 120V |
| Weight | 11.640407oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.