
This 6-position DIN rail terminal block has a current rating of 15A and a voltage rating of 120V. It is designed for use with 10AWG wire and features a right-angle orientation. The terminal block is constructed from lead-free materials and meets the UL94 V-0 flammability rating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The terminal block is packaged in bulk and has a single unit per package.
Sign in to ask questions about the Phoenix Contact 5601283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5601283 technical specifications.
| Color | White, Beige |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 120V |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5601283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.