
This Phoenix Contact module is a panel mount component with 50 positions and a maximum operating temperature of 50°C. It has a current rating of 1A and a maximum voltage rating of 60V. The module is designed for use in industrial automation and control applications and is compliant with RoHS regulations. It has a package quantity of one and is available in a module case with a straight orientation. The module can accommodate wire gauges from 30AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 77mm |
| Length | 146.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 2 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FLKM |
| Termination | Screw |
| Voltage Rating | 60V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |