AC Power Plugs & Receptacles EM-DUO 120/15/SWM
Phoenix Contact 5604434 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | White, Beige |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
No datasheet is available for this part.