Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 5604506 technical specifications.
| Contact Plating | Tin |
| Current Rating | 12A |
| Number of Positions | 2 |
| Package Quantity | 500 |
| Pitch | 5.08mm |
| Series | MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5604506 to view detailed technical specifications.
No datasheet is available for this part.