
Right-angle, male D-subminiature connector with 15 positions and 3 rows, designed for signal applications. Features a shielded, free-hanging, cable mount configuration with screw termination. Rated for 1A current and 48V AC, operating within a temperature range of -20°C to 75°C. This lead-free and RoHS-compliant component offers a robust interconnect solution.
Sign in to ask questions about the Phoenix Contact 5604602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5604602 technical specifications.
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Termination | Screw |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5604602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
