
The MINI-COMBICON MC connector is a 12-position, 1-level FFC/FPC connector with a current rating of 8A and a voltage rating of 160V. It features a 0.138inch pitch and is designed for free hanging mounting. The connector is plated with tin and is available in a bulk packaging quantity of 50. It is part of the MINI-COMBICON MC series and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Phoenix Contact 5606228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5606228 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | MINI-COMBICON MC |
| Termination | Screw |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.