
This is a chip antenna from Phoenix Contact with a frequency range of 806-960MHz. It has a single element and is mounted using brackets. The antenna measures 6.76 inches in height, 2.38 inches in width, and 6.8 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5606614 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 900MHz |
| Height | 6.76inch |
| Length | 6.8inch |
| Max Frequency | 960MHz |
| Min Frequency | 806MHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Width | 2.38inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606614 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.