Antennas; RAD-ISM-5250-ANT- OMNI-10-N
Phoenix Contact 5606761 technical specifications.
| Frequency | 5.2GHz |
| Height | 419mm |
| Max Frequency | 5.35GHz |
| Min Frequency | 5.15GHz |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Polarization | LINEAR VERTICAL |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.