
Antenna Yagi 12.15dBi Gain 430MHz
Sign in to ask questions about the Phoenix Contact 5607086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5607086 technical specifications.
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.