This chip antenna operates within a frequency range of 450 to 470 MHz and features an impedance of 50 ohms. It is designed for mounting via brackets. The antenna's height is 42 inches. The package quantity is one unit.
Sign in to ask questions about the Phoenix Contact 5607088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5607088 technical specifications.
| Frequency | 470MHz |
| Gain | 10dB |
| Height | 42inch |
| Impedance | 50R |
| Max Frequency | 470MHz |
| Min Frequency | 450MHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.