Phoenix Contact 5607189 technical specifications.
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.